PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,947 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
179,415 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
149,305 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
144,860 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 500 mA | 1 A | 100 A | 100 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.030" (0.75mm) | - | |||
38,059 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.045" (1.15mm) | - | |||
62,397 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 30 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.033" (0.85mm) | - | |||
34,783 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.41556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 100 A | 1 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - |