PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,805 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.72242 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 80 mOhms | 230 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
12,964 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥1.77983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2 s | 1.4 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.049" (1.25mm) | - | |||
35,987 In Stock 8,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 4,000 : ¥2.39316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 100 mA | 250 mA | 40 A | 100 ms | 1.7 Ohms | 8 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.033" (0.85mm) | - |