0ZRE0033FF1A | |
---|---|
DigiKey Part Number | 507-1353-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0033FF1A |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0033FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 6 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 830 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥4.61400 | ¥23.07 |
10 | ¥4.47400 | ¥44.74 |
50 | ¥3.76340 | ¥188.17 |
100 | ¥3.12470 | ¥312.47 |
250 | ¥2.84092 | ¥710.23 |
500 | ¥2.41466 | ¥1,207.33 |
1,000 | ¥2.13061 | ¥2,130.61 |
5,000 | ¥1.91755 | ¥9,587.75 |