RKEF300-2

DigiKey Part Number
RKEF300-2TR-ND - Tape & Reel (TR)
RKEF300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RKEF300-2
Description
PTC RESET FUSE 60V 3A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
19.8 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.835" (21.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
5¥6.14000¥30.70
10¥5.96000¥59.60
50¥5.01300¥250.65
100¥4.16070¥416.07
250¥3.78276¥945.69
500¥3.21528¥1,607.64
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.83706¥2,837.06
2,000¥2.64795¥5,295.90
3,000¥2.60065¥7,801.95
5,000¥2.55336¥12,766.80
10,000¥2.45880¥24,588.00
Manufacturers Standard Package