MCL20 500100-A

DigiKey Part Number
570-1437-ND
Manufacturer
Manufacturer Product Number
MCL20 500100-A
Description
PTC RESET FUSE 680V 250MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 680V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MCL20 500100-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Max
680V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
400 mA
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-50°C ~ 150°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.748" Dia x 0.354" T (19.00mm x 9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.307" (7.80mm)
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
10¥37.31400¥373.14
25¥33.16760¥829.19
50¥31.50920¥1,575.46
100¥30.68000¥3,068.00
500¥25.70490¥12,852.45
1,000¥24.04652¥24,046.52
Manufacturers Standard Package