YPEL6250T | |
---|---|
DigiKey Part Number | YPEL6250T-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YPEL6250T |
Description | PTC RESET FUSE 550V 6MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 550V 6 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 550V | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Trip (It) | 14 mA | |
Current - Max | 150 mA | |
Resistance - 25°C (Typ) | 6.25 kOhms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.157" T (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CECC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.09972 | ¥9,149.58 |