PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,745 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.28079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 750 mA | 1.6 A | 100 A | 1 s | 110 mOhms | 390 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric) | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.057" (1.46mm) | - | |||
22,987 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.15301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 300 mA | 820 mA | 10 A | 100 ms | 500 mOhms | 1.95 Ohms | -40°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.134" L x 0.071" W (3.40mm x 1.80mm) | - | 0.049" (1.25mm) | - |