SMD2920B500TF/16 | |
---|---|
DigiKey Part Number | 13-SMD2920B500TF/16TR-ND - Tape & Reel (TR) 13-SMD2920B500TF/16CT-ND - Cut Tape (CT) 13-SMD2920B500TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B500TF/16 |
Description | PTC RESET FUSE 16V 5A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 31 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.53840 | ¥113.46 |
50 | ¥4.03420 | ¥201.71 |
100 | ¥3.86680 | ¥386.68 |
250 | ¥3.53056 | ¥882.64 |
500 | ¥3.36240 | ¥1,681.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.77393 | ¥2,773.93 |
2,000 | ¥2.68990 | ¥5,379.80 |
3,000 | ¥2.52178 | ¥7,565.34 |
5,000 | ¥2.43772 | ¥12,188.60 |
10,000 | ¥2.26960 | ¥22,696.00 |
25,000 | ¥2.18554 | ¥54,638.50 |