2920L330/24MR

DigiKey Part Number
F8135TR-ND - Tape & Reel (TR)
F8135CT-ND - Cut Tape (CT)
F8135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L330/24MR
Description
PTC RESET FUSE 24V 3.3A 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2920L330/24MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
3.3 A
Current - Trip (It)
5.5 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
55 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
5¥14.40000¥72.00
10¥13.67800¥136.78
50¥11.03900¥551.95
100¥9.35840¥935.84
250¥9.11880¥2,279.70
500¥7.67896¥3,839.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.83910¥6,839.10
2,000¥6.47914¥12,958.28
3,000¥6.23915¥18,717.45
5,000¥5.99920¥29,996.00
Manufacturers Standard Package