MINISMDC200F-2 | |
---|---|
DigiKey Part Number | MINISMDC200F-2TR-ND - Tape & Reel (TR) MINISMDC200F-2CT-ND - Cut Tape (CT) MINISMDC200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC200F-2 |
Description | PTC RESET FUSE 8V 2A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC200F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
5 | ¥4.23600 | ¥21.18 |
10 | ¥4.09700 | ¥40.97 |
50 | ¥3.44820 | ¥172.41 |
100 | ¥2.86190 | ¥286.19 |
250 | ¥2.60184 | ¥650.46 |
500 | ¥2.21172 | ¥1,105.86 |
1,000 | ¥1.95147 | ¥1,951.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64106 | ¥3,282.12 |
4,000 | ¥1.61175 | ¥6,447.00 |
6,000 | ¥1.61015 | ¥9,660.90 |