2920L110/60MR

DigiKey Part Number
F8134TR-ND - Tape & Reel (TR)
F8134CT-ND - Cut Tape (CT)
F8134DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L110/60MR
Description
PTC RESET FUSE 60V 1.1A 2920
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2920L110/60MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
20 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
410 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
5¥6.56800¥32.84
10¥6.37100¥63.71
50¥5.35780¥267.89
100¥4.44730¥444.73
250¥4.04316¥1,010.79
500¥3.43662¥1,718.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.03237¥3,032.37
2,000¥2.83021¥5,660.42
3,000¥2.77965¥8,338.95
5,000¥2.72912¥13,645.60
10,000¥2.62803¥26,280.30
Manufacturers Standard Package