PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,805 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.142" W (14.00mm x 3.60mm) | 0.811" (20.60mm) | - | 0.201" (5.10mm) | |||
1,346 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 1.5 s | 200 mOhms | 640 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.310" L x 0.142" W (7.87mm x 3.60mm) | 0.480" (12.20mm) | - | 0.201" (5.10mm) | |||
926 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.142" W (16.50mm x 3.60mm) | 0.835" (21.20mm) | - | 0.201" (5.10mm) |