PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171,282 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 10 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
366,147 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.88871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 100 A | 2 s | 50 mOhms | 230 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.035" (0.90mm) | - | |||
13,199 In Stock | 1 : ¥4.19000 Box | Box | Active | Polymeric | 240V | 550 mA | 1.25 A | 7 A | 26 s | 450 mOhms | 1.45 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.161" W (14.00mm x 4.10mm) | 0.854" (21.70mm) | - | 0.201" (5.10mm) | |||
4,256 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,000 : ¥4.76604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Ceramic | 420V | 21 mA | 39 mA | 200 mA | - | - | - | 600 Ohms | 0°C ~ 60°C | - | - | - | Through Hole | Radial, Disc | 0.256" Dia x 0.197" T (6.50mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) |