MF-PSHT005KX-2 | |
---|---|
DigiKey Part Number | 118-MF-PSHT005KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT005KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT005KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT005KX-2 |
Description | PTC RESET FUSE 16V 50MA 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
5 | ¥8.48800 | ¥42.44 |
10 | ¥7.93900 | ¥79.39 |
50 | ¥6.56780 | ¥328.39 |
100 | ¥5.47270 | ¥547.27 |
250 | ¥5.33572 | ¥1,333.93 |
500 | ¥4.51490 | ¥2,257.45 |
1,000 | ¥3.96763 | ¥3,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69403 | ¥11,082.09 |
6,000 | ¥3.55723 | ¥21,343.38 |
15,000 | ¥3.42041 | ¥51,306.15 |