PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,486 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.57140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 40 A | 1 s | 900 mOhms | 6 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (0.98mm) | - | |||
0 In Stock 28,000 Factory Check Lead Time | 1 : ¥12.48000 Cut Tape (CT) 4,000 : ¥5.43900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 50 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - |