PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144,870 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.59568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 500 mA | 1 A | 100 A | 100 ms | 250 mOhms | 900 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.030" (0.75mm) | - | |||
57,887 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
150,179 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.91011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 100 A | 100 ms | 130 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.028" (0.70mm) | - | |||
14,923 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥2.65881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 40 A | 5 s | - | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.295" L x 0.201" W (7.50mm x 5.10mm) | - | 0.043" (1.10mm) | - |