SMD1206B175TF

DigiKey Part Number
13-SMD1206B175TFTR-ND - Tape & Reel (TR)
13-SMD1206B175TFCT-ND - Cut Tape (CT)
13-SMD1206B175TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1206B175TF
Description
PTC RESET FUSE 6V 1.75A 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
90 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
5¥0.59200¥2.96
10¥0.57500¥5.75
50¥0.50900¥25.45
100¥0.47450¥47.45
250¥0.42164¥105.41
500¥0.35138¥175.69
1,000¥0.33381¥333.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.30931¥618.62
Manufacturers Standard Package