PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,900 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,000 : ¥1.53019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 750 mA | 1.5 A | 40 A | 300 ms | 350 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
23,105 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Polymeric | 72V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.701" L x 0.122" W (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) |