PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,981 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.36472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 270 mA | 100 A | 200 ms | 1.5 Ohms | 15 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | 0.057" (1.45mm) | 0.057" (1.45mm) | - | |||
23,256 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥3.68415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.402" (10.20mm) |