MF-SM100-2

DigiKey Part Number
MF-SM100TR-ND - Tape & Reel (TR)
MF-SM100CT-ND - Cut Tape (CT)
MF-SM100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM100-2
Description
PTC RESET FUSE 30V 1.1A 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM100-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
80 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
120 mOhms
Resistance - Post Trip (R1) (Max)
480 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
5¥2.97200¥14.86
10¥2.87300¥28.73
50¥2.41700¥120.85
100¥2.00650¥200.65
250¥1.82420¥456.05
500¥1.55066¥775.33
1,000¥1.36816¥1,368.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.27696¥2,553.92
4,000¥1.25415¥5,016.60
6,000¥1.23135¥7,388.10
10,000¥1.18574¥11,857.40
Manufacturers Standard Package