PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,602 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
135,428 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 30 mA | 90 mA | 40 A | 1 s | 6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
16,382 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,000 : ¥3.25416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 265V | 15 mA | 40 mA | 200 mA | - | - | - | 400 Ohms | -20°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.071" (1.80mm) | - | |||
8,280 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.48096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 20 A | 20 s | 3.5 Ohms | 35 Ohms | - | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.033" (0.85mm) | - |