SRP350F | |
---|---|
DigiKey Part Number | SRP350F-ND |
Manufacturer | |
Manufacturer Product Number | SRP350F |
Description | PTC RESET FUSE 30V 3.5A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3.5 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 6.3 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 17 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 1.185" L x 0.522" W (30.10mm x 13.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.65000 | ¥33.25 |
10 | ¥6.21500 | ¥62.15 |
50 | ¥5.14260 | ¥257.13 |
100 | ¥4.28550 | ¥428.55 |
250 | ¥4.17812 | ¥1,044.53 |
500 | ¥3.53530 | ¥1,767.65 |
1,000 | ¥3.10684 | ¥3,106.84 |
5,000 | ¥2.78542 | ¥13,927.10 |