Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥1,428.20400 Box | Box | Active | Inductive | 0.197" (5mm) | NPN-NO, 3-Wire | 1kHz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C (TA) | IP67, NEMA 1,3,4,6,13 | LED | Flange Mount | |||
0 In Stock Check Lead Time | 5 : ¥1,428.20400 Box | Box | Active | Inductive | 0.197" (5mm) | PNP-NO, 3-Wire | 1kHz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C (TA) | IP67, NEMA 1,3,4,6,13 | LED | Flange Mount | |||
0 In Stock Check Lead Time | 5 : ¥1,530.21800 Box | Box | Active | Inductive | 0.197" (5mm) | NPN-NC/NO, 4-Wire | 1kHz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C (TA) | IP67, NEMA 1,3,4,6,13 | LED | Flange Mount | |||
0 In Stock Check Lead Time | 5 : ¥1,530.21800 Box | Box | Active | Inductive | 0.197" (5mm) | PNP-NC/NO, 4-Wire | 1kHz | Unshielded | Nickel-Plated Brass | 10V ~ 30V | Cable Leads | -25°C ~ 70°C (TA) | IP67, NEMA 1,3,4,6,13 | LED | Flange Mount |