ID25ANC05NO-K | |
---|---|
DigiKey Part Number | ID25ANC05NO-K-ND |
Manufacturer | |
Manufacturer Product Number | ID25ANC05NO-K |
Description | SENSOR PROX INDUCTIVE 5MM FLANGE |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Flange Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,428.20400 | ¥7,141.02 |