Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,060 In Stock | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.083" (2.1mm) | NPN-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
96 In Stock 10 Factory | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.051" (1.3mm) | NPN-NO, 3-Wire | 400Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
42 In Stock | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.083" (2.1mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
95 In Stock 1 Factory | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.13" (3.3mm) | NPN-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
49 In Stock | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
0 In Stock Check Lead Time | 1 : ¥340.03000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
1 In Stock | 1 : ¥246.52000 Box | Box | Active | Inductive | 0.083" (2.1mm) | PNP-NO, 3-Wire | - | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
2 In Stock | 1 : ¥340.03000 Box | Box | Active | Inductive | 0.083" (2.1mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module |