GX-H8A-P-C5 | |
---|---|
DigiKey Part Number | 1110-1234-ND |
Manufacturer | |
Manufacturer Product Number | GX-H8A-P-C5 |
Description | SENSOR PROX INDUCTIVE 2.1MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.083" (2.1mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.03000 | ¥340.03 |
10 | ¥309.12400 | ¥3,091.24 |