Proximity Sensors - Industrial

Results: 2
Sensing Distance
0.315" (8mm)0.472" (12mm)
Termination Style
CableConnector
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
CA18CAN12BPA2IO
CA18CAN12BPA2IO
CAP PROX M18 IO-LINK CAB
Carlo Gavazzi Inc.
40
In Stock
1 : ¥1,258.18000
Box
Box
Active
Capacitive
0.472" (12mm)
NPN/PNP-NC/NO, 4-Wire
50Hz
Shielded
Polybutylene Terephthalate (PBT)
10V ~ 40V
Cable
-30°C ~ 85°C (TA)
IP67, IP68, IP69K
LED
Cylinder, Threaded - M18
CA18CAF08BPM1IO
CA18CAF08BPM1IO
CAP PROX M18 IO-LINK PLUG
Carlo Gavazzi Inc.
5
In Stock
1 : ¥1,232.68000
Box
Box
Active
Capacitive
0.315" (8mm)
NPN/PNP-NC/NO, 4-Wire
50Hz
Shielded
Polybutylene Terephthalate (PBT)
10V ~ 40V
Connector
-30°C ~ 85°C (TA)
IP67, IP68, IP69K
LED
Cylinder, Threaded - M18
Showing
of 2

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.