CA18CAN12BPA2IO | |
---|---|
DigiKey Part Number | 1864-CA18CAN12BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | CA18CAN12BPA2IO |
Description | CAP PROX M18 IO-LINK CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | NPN/PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP68, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.18000 | ¥1,258.18 |
5 | ¥1,195.27200 | ¥5,976.36 |
10 | ¥1,157.52600 | ¥11,575.26 |
25 | ¥1,119.78360 | ¥27,994.59 |