Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,487.71000 Box | Box | Active | Capacitive | 0.315" (8mm) | PNP-NC/NO, 4-Wire | 50Hz | Shielded | Plastic | 10V ~ 40V | Cable Leads | -30°C ~ 85°C | IP67, IP68, IP69k, NEMA 1,2 | LED | Cylinder, Threaded - M18 | |||
5 In Stock | 1 : ¥1,283.68000 Box | Box | Active | Capacitive | 0.315" (8mm) | NPN/PNP-NC/NO, 4-Wire | 50Hz | Shielded | Polybutylene Terephthalate (PBT) | 10V ~ 40V | Cable | -30°C ~ 85°C (TA) | IP67, IP68, IP69K | LED | Cylinder, Threaded - M18 | |||
5 In Stock | 1 : ¥2,099.80000 Box | Box | Active | Capacitive | 0.394" (10mm) | PNP-NC/NO, 3-Wire | 10Hz | Shielded | Plastic | 10V ~ 36V | Cable Leads | -20°C ~ 80°C | IP68 | LED | Module | |||
2 In Stock | 1 : ¥1,283.68000 Box | Box | Active | Capacitive | 0.472" (12mm) | NPN/PNP-NC/NO, 4-Wire | 50Hz | Shielded | Polybutylene Terephthalate (PBT) | 10V ~ 40V | Connector | -30°C ~ 85°C (TA) | IP67, IP68, IP69K | LED | Cylinder, Threaded - M18 | |||
6 In Stock | 1 : ¥1,487.71000 Box | Box | Active | Capacitive | 0.118" ~ 0.472" (3mm ~ 12mm) | PNP-NC/NO, 4-Wire | 50Hz | Unshielded | Plastic | 10V ~ 40V | Connector | -30°C ~ 85°C | IP67, IP68, IP69k, NEMA 1,2 | LED | Cylinder, Threaded - M18 |