DMB-4771-CB | |
---|---|
DigiKey Part Number | 377-2079-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4771-CB |
Description | BREADBOARD DIN RAIL MOUNT PTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Din Rail Mount Plated Through Hole (PTH) Pad Per Hole (Square) 0.100" (2.54mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Din Rail Mount | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm), 0.200" (5.08mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 3.42" L x 1.97" W (86.9mm x 50.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥41.87000 | ¥418.70 |
100 | ¥37.76510 | ¥3,776.51 |
250 | ¥35.40460 | ¥8,851.15 |