Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock 42 Factory | 1 : ¥483.92000 Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.134" (3.40mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
20 In Stock 26 Factory | 1 : ¥2,513.05000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
22 In Stock 29 Factory | 1 : ¥649.08000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.163" (4.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 25 Factory | 1 : ¥1,306.76000 Spool | Spool | Active | Sleeving | Braided | 0.325" (8.26mm) | 0.379" (9.63mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
6 In Stock 54 Factory | 1 : ¥443.63000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.057" (1.45mm) | Fiberglass | Natural | 100' (30.48m) | 0.009" (0.23mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 |