PF2402 NA005 | |
---|---|
DigiKey Part Number | PF2402NA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2402 NA005 |
Description | SLEEVING 0.258" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass Braided Sleeving 0.258" (6.55mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.258" (6.55mm) | |
Diameter - Outside | 0.310" (7.87mm) | |
Material | Fiberglass | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -60°C ~ 648°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥995.11000 | ¥995.11 |
5 | ¥932.92200 | ¥4,664.61 |
10 | ¥870.73200 | ¥8,707.32 |
25 | ¥827.19320 | ¥20,679.83 |
50 | ¥808.53440 | ¥40,426.72 |
100 | ¥789.87560 | ¥78,987.56 |