NMN0.13BK225 | |
---|---|
DigiKey Part Number | 1030-NMN0.13BK225-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.13BK225 |
Description | SLEEVING 0.125" ID POLY 225' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.125" (3.18mm) 225' (68.58m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.125" (3.18mm) | |
Diameter - Outside | 0.185" (4.70mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 225' (68.58m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.20000 | ¥335.20 |
5 | ¥282.25800 | ¥1,411.29 |
10 | ¥255.80200 | ¥2,558.02 |
25 | ¥238.15640 | ¥5,953.91 |
50 | ¥229.33740 | ¥11,466.87 |
100 | ¥224.04450 | ¥22,404.45 |