Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 30 : ¥1,129.83333 Bulk | Bulk | Obsolete | Board Mount | Differential | 0.04PSI (0.25kPa) | Analog Voltage | 1 V ~ 6 V | ±0.25% | 7V ~ 16V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | - | 3.63PSI (25kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 0.04PSI (0.25kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 3.61PSI (24.92kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 0.07PSI (0.5kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 3.61PSI (24.92kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 0.18PSI (1.25kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 5.42PSI (37.38kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 0.36PSI (2.49kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 5.42PSI (37.38kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 1.08PSI (7.48kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 16.26PSI (112.13kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Differential | 0.04PSI (0.25kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 3.63PSI (25kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | 1.08PSI (7.48kPa) | Analog Voltage | 1 V ~ 6 V | ±0.25% | 7V ~ 30V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 16.26PSI (112.13kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 0.36PSI (2.49kPa) | Analog Voltage | 1 V ~ 6 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | - | 5.42PSI (37.38kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Vented Gauge | 0.36PSI (2.49kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | - | 5.42PSI (37.38kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | 1.09PSI (7.5kPa) | Analog Voltage | 1 V ~ 6 V | ±0.25% | 7V ~ 30V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | - | 16.32PSI (112.5kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Board Mount | Differential | 0.36PSI (2.49kPa) | Analog Voltage | 0.25 V ~ 4.25 V | ±0.25% | 5V | Male - 0.19" (4.83mm) Tube, Dual | Barbed | Temperature Compensated | - | 5.42PSI (37.38kPa) | -25°C ~ 85°C | Through Hole | 4-SIP Module | - |