DC075BDR5 | |
---|---|
DigiKey Part Number | DC075BDR5-ND |
Manufacturer | |
Manufacturer Product Number | DC075BDR5 |
Description | SENSOR 1.09PSID 0.19" 6V |
Customer Reference | |
Detailed Description | Pressure Sensor 1.09PSI (7.5kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 1 V ~ 6 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1.09PSI (7.5kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 6 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 7V ~ 30V | |
Port Size | Male - 0.19" (4.83mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Maximum Pressure | 16.32PSI (112.5kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |