Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 60 : ¥1,243.29733 Box | Box | Active | Industrial Automation | Absolute | 87.02PSI (600kPa) | I2C | 24 b | ±0.3% | 1.8V ~ 3.6V | - | No Port | - | Cable with Connector | 174.05PSI (1200kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock Check Lead Time | 60 : ¥1,264.42983 Box | Box | Active | Board Mount | Absolute | 10000PSI (68947.57kPa) | Wheatstone Bridge | 0 mV ~ 100 mV | ±0.25% | 9.5V | - | No Port | - | PC Pins | 30000PSI (206842.32kPa) | -40°C ~ 125°C | Cylinder | - |