89-10KA-0U | |
---|---|
DigiKey Part Number | 223-89-10KA-0U-ND |
Manufacturer | |
Manufacturer Product Number | 89-10KA-0U |
Description | SENSOR 10000PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Absolute 0 mV ~ 100 mV Cylinder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 10000PSI (68947.57kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 9.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pins | |
Maximum Pressure | 30000PSI (206842.32kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥1,264.42983 | ¥75,865.79 |