Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Sealed Gauge | 160.0PSI (1103kPa) | SPDT | - | - | 28V | Male - 3/4" (19.05mm) UNF | Threaded | - | Cable with Connector | 4500PSI (31026.41kPa) | -40°C ~ 85°C | Cylinder, Threaded | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Sealed Gauge | 1204PSI (8301.29kPa) | SPDT | - | - | 28V | Male - 9/16" (14.29mm) UNF | Threaded | - | Cable with Connector | 10000PSI (68947.57kPa) | -40°C ~ 85°C | Cylinder, Threaded | - |