HEF01600PHDSNFAA01 | |
---|---|
DigiKey Part Number | HEF01600PHDSNFAA01-ND |
Manufacturer | |
Manufacturer Product Number | HEF01600PHDSNFAA01 |
Description | SENSOR 160.0PSIS SPDT 3/4" |
Customer Reference | |
Detailed Description | Pressure Sensor 160.0PSI (1103kPa) Sealed Gauge Male - 3/4" (19.05mm) UNF Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 160.0PSI (1103kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 28V | |
Port Size | Male - 3/4" (19.05mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable with Connector | |
Maximum Pressure | 4500PSI (31026.41kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |