BMP390

DigiKey Part Number
828-BMP390TR-ND - Tape & Reel (TR)
828-BMP390CT-ND - Cut Tape (CT)
828-BMP390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMP390
Description
SENSOR 18.13PSIA 10LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-WFLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP390 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Output Type
I2C, SPI
Output
-
Accuracy
±0.01PSI (0.05kPa)
Voltage - Supply
1.65V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
-
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFLGA
Supplier Device Package
10-LGA (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.03000¥35.03
10¥26.27700¥262.77
25¥23.35440¥583.86
50¥22.18640¥1,109.32
100¥21.60330¥2,160.33
500¥18.09978¥9,049.89
1,000¥16.93204¥16,932.04
5,000¥15.76432¥78,821.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥14.88852¥148,885.20
Manufacturers Standard Package