2SMPP-02 | |
---|---|
DigiKey Part Number | Z3059-ND |
Manufacturer | |
Manufacturer Product Number | 2SMPP-02 |
Description | SENSOR 5.37PSIG 0.1" .031V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.37PSI (37kPa) Vented Gauge Male - 0.1" (2.59mm) Tube 0 mV ~ 31 mV 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 2SMPP-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5.37PSI (37kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 31 mV | |
Accuracy | ±0.8% | |
Voltage - Supply | - | |
Port Size | Male - 0.1" (2.59mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 7.69PSI (53kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥38.54500 | ¥385.45 |
25 | ¥34.25800 | ¥856.45 |
50 | ¥32.54540 | ¥1,627.27 |
112 | ¥31.68911 | ¥3,549.18 |
560 | ¥26.55066 | ¥14,868.37 |
1,008 | ¥24.83767 | ¥25,036.37 |