MS561101BA03-50 | |
---|---|
DigiKey Part Number | 223-1622-2-ND - Tape & Reel (TR) 223-1622-1-ND - Cut Tape (CT) 223-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS561101BA03-50 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MS561101BA03-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.81000 | ¥95.81 |
10 | ¥76.61400 | ¥766.14 |
25 | ¥70.87040 | ¥1,771.76 |
100 | ¥61.29360 | ¥6,129.36 |
500 | ¥57.46288 | ¥28,731.44 |
1,000 | ¥53.63203 | ¥53,632.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥52.67431 | ¥189,627.52 |