Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : ¥434.05000 Cut Tape (CT) 256 : ¥319.81871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Differential | 0.01PSI ~ 0.36PSI (0.06kPa ~ 2.5kPa) | I2C, SPI | 16 b | ±0.1% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 1.45PSI (9.96kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
145 In Stock | 1 : ¥274.29000 Cut Tape (CT) 256 : ¥189.36621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Differential | 0.5PSI ~ 5PSI (3.45kPa ~ 34.47kPa) | I2C, SPI | 16 b | ±0.07% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 15PSI (103.42kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
234 In Stock | 1 : ¥274.29000 Cut Tape (CT) 256 : ¥161.63055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Absolute | 30PSI (206.84kPa) | I2C, SPI | 16 b | ±0.25% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 100PSI (689.48kPa) | -20°C ~ 85°C (TA) | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
247 In Stock | 1 : ¥274.29000 Cut Tape (CT) 256 : ¥189.36621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 100PSI (689.48kPa) | I2C, SPI | 16 b | ±0.25% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 200PSI (1378.95kPa) | -20°C ~ 85°C (TA) | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
77 In Stock | 1 : ¥274.29000 Cut Tape (CT) 256 : ¥189.36621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Absolute | 15PSI (103.42kPa) | I2C, SPI | 16 b | ±0.25% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 35PSI (241.32kPa) | -20°C ~ 85°C (TA) | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
32 In Stock | 1 : ¥274.29000 Cut Tape (CT) 256 : ¥189.36621 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 30PSI (206.84kPa) | I2C, SPI | 16 b | ±0.25% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 100PSI (689.48kPa) | -20°C ~ 85°C (TA) | Surface Mount | 11-SMD, No Lead, Top Port | - |