Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥972.29000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 75PSI (517.11kPa) | Analog Voltage | 1 V ~ 5 V | ±0.25% | 10V ~ 30V | Male - 7/16" (11.11mm) UNF | Threaded | Amplified Output, Temperature Compensated | Connector | 150PSI (1034.21kPa) | -40°C ~ 100°C | Cylinder | - | |||
3 In Stock | 1 : ¥972.29000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 25PSI (172.37kPa) | Analog Voltage | 1 V ~ 5 V | ±0.25% | 10V ~ 30V | Male - 7/16" (11.11mm) UNF | Threaded | Amplified Output, Temperature Compensated | Connector | 50PSI (344.74kPa) | -40°C ~ 100°C | Cylinder | - | |||
23 In Stock | 1 : ¥1,126.47000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 500PSI (3447.38kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 100°C | Cylinder | - | |||
11 In Stock | 1 : ¥1,126.47000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 50PSI (344.74kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 10V ~ 30V | Male - 7/16" (11.11mm) UNF | Threaded | Amplified Output, Temperature Compensated | Connector | 100PSI (689.48kPa) | -40°C ~ 100°C | Cylinder | - | |||
5 In Stock | 1 : ¥1,126.47000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 10V ~ 30V | Male - 7/16" (11.11mm) UNF | Threaded | Amplified Output, Temperature Compensated | Connector | 200PSI (1378.95kPa) | -40°C ~ 100°C | Cylinder | - | |||
3 In Stock | 1 : ¥1,126.47000 Bulk | Bulk | Obsolete | Industrial Automation | Vented Gauge | 25PSI (172.37kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 10V ~ 30V | Male - 7/16" (11.11mm) UNF | Threaded | Amplified Output, Temperature Compensated | Connector | 50PSI (344.74kPa) | -40°C ~ 100°C | Cylinder | - | |||
0 In Stock | Obsolete | - | - | Obsolete | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | ±1% | 2.5V ~ 12V | Male - 1/4" (6.35mm) NPT | Threaded | - | Cable | 150PSI (1034.21kPa) | -20°C ~ 85°C | Cylinder | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | ±1% | 2.5V ~ 12V | Male - 1/4" (6.35mm) NPT | Threaded | - | Cable | 375PSI (2585.53kPa) | -20°C ~ 85°C | Cylinder | - | ||
0 In Stock | Obsolete | - | - | Obsolete | Industrial Automation | Vented Gauge | 1000PSI (6894.76kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | ±1% | 2.5V ~ 12V | Male - 1/4" (6.35mm) NPT | Threaded | - | Cable | 1500PSI (10342.14kPa) | -20°C ~ 85°C | Cylinder | - | ||
0 In Stock | Obsolete | - | - | Obsolete | Industrial Automation | Vented Gauge | 2500PSI (17236.89kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | ±1% | 2.5V ~ 12V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 3750PSI (25855.34kPa) | -20°C ~ 85°C | Cylinder | - | ||
0 In Stock | Obsolete | - | - | Obsolete | Industrial Automation | Vented Gauge | 10000PSI (68947.57kPa) | Wheatstone Bridge | 0 mV ~ 100 mV (5V) | ±1% | 2.5V ~ 12V | Male - 1/4" (6.35mm) NPT | Threaded | - | Cable | 15000PSI (103421.36kPa) | -20°C ~ 85°C | Cylinder | - | ||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 25PSI (172.37kPa) | Analog Current | 4 mA ~ 20 mA | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable/Wire Leads | 50PSI (344.74kPa) | -20°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 75PSI (517.11kPa) | Analog Voltage | 1 V ~ 5 V | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable/Wire Leads | 150PSI (1034.21kPa) | -20°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 25PSI (172.37kPa) | Analog Current | 4 mA ~ 20 mA | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable/Wire Leads | 50PSI (344.74kPa) | -20°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 50PSI (344.74kPa) | Analog Voltage | 1 V ~ 5 V | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable/Wire Leads | 100PSI (689.48kPa) | -20°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 75PSI (517.11kPa) | Analog Current | 4 mA ~ 20 mA | ±1% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable/Wire Leads | 150PSI (1034.21kPa) | -20°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 200PSI (1378.95kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 1000PSI (6894.76kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 2000PSI (13789.51kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 10000PSI (68947.57kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 20000PSI (137895.15kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1.5% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 500PSI (3447.38kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 1 V ~ 5 V | ±1.5% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 200PSI (1378.95kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 2500PSI (17236.89kPa) | Analog Voltage | 1 V ~ 5 V | ±1.5% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 5000PSI (34473.79kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±1.5% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 200PSI (1378.95kPa) | -40°C ~ 85°C | Cylinder | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 250PSI (1723.69kPa) | Analog Current | 4 mA ~ 20 mA | ±1.5% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 500PSI (3447.38kPa) | -40°C ~ 85°C | IoT Finished Device | - | |||
0 In Stock | Obsolete | - | Obsolete | Industrial Automation | Vented Gauge | 2500PSI (17236.89kPa) | Analog Current | 4 mA ~ 20 mA | ±1.5% | 10V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable | 5000PSI (34473.79kPa) | -40°C ~ 85°C | Cylinder | - |