2000531 | |
---|---|
DigiKey Part Number | MSP4252P4-ND |
Manufacturer | |
Manufacturer Product Number | 2000531 |
Description | TRANSDUCER 2500# PRES 4-20MA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2500PSI (17236.89kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 5000PSI (34473.79kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |