114991178

DigiKey Part Number
1597-1515-ND
Manufacturer
Manufacturer Product Number
114991178
Description
WATER PRESSURE SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
174.05PSI (1200kPa)
Output Type
-
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
5V
Port Size
-
Port Style
Threaded
Features
-
Termination Style
Screw Terminal
Maximum Pressure
348.09PSI (2400kPa)
Operating Temperature
-20°C ~ 105°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.91000¥105.91
Manufacturers Standard Package