Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Height - Seated (Max) | Voltage - Isolation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,691.40000 Bulk | Bulk | Active | Laminated Core | - | - | - | Dual | Single | No | 1500VA | Chassis Mount | Solder, Quick Connect | 158.80mm | - | |||
2 In Stock | 1 : ¥3,477.39000 Bulk | Bulk | Active | Laminated Core | - | - | - | Dual | Single | No | 2000VA | Chassis Mount | Solder, Quick Connect | 158.80mm | - | |||
2 In Stock | 1 : ¥4,341.31000 Bulk | Bulk | Active | Laminated Core | - | - | - | Dual | Single | No | 3000VA | Chassis Mount | Solder, Quick Connect | - | - | |||
2 In Stock | 1 : ¥7,354.92000 Bulk | Bulk | Active | Laminated Core | - | - | - | Dual | Single | No | 5000VA | Chassis Mount | Solder, Quick Connect | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,254.21000 Bulk | Bulk | Active | Laminated Core | - | - | - | Dual | Single | No | 1000VA | Chassis Mount | Solder, Quick Connect | 143.00mm | - |