Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 5000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,354.58000 | ¥7,354.58 |
10 | ¥7,188.69300 | ¥71,886.93 |