Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock 157 Factory | 1 : ¥78.71000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 60mA, Series 30mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 33.32mm | 2500Vrms | 0.17 lb (77.11 g) | |||
34 In Stock 132 Factory | 1 : ¥59.68000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 33.32mm | 2500Vrms | 0.17 lb (77.11 g) | |||
16 In Stock 98 Factory | 1 : ¥67.13000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
28 In Stock 73 Factory | 1 : ¥67.13000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
45 In Stock 78 Factory | 1 : ¥67.65000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
32 In Stock 40 Factory | 1 : ¥67.65000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 100mA, Series 50mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
36 In Stock 12 Factory | 1 : ¥70.74000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 60V, Series 120V | Parallel 100mA, Series 50mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
84 In Stock 926 Factory | 1 : ¥71.42000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
34 In Stock 20 Factory | 1 : ¥71.51000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 46mA, Series 23mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 33.32mm | 2500Vrms | 0.17 lb (77.11 g) | |||
34 In Stock 27 Factory | 1 : ¥78.20000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 38.10mm | 2500Vrms | 0.7 lb (317.51 g) | |||
33 In Stock 374 Factory | 1 : ¥78.20000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 38.10mm | 2500Vrms | 0.7 lb (317.51 g) | |||
29 In Stock 22 Factory | 1 : ¥82.48000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 2A, Series 1A | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 38.10mm | 2500Vrms | 0.7 lb (317.51 g) | |||
8 In Stock 134 Factory | 1 : ¥86.00000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
16 In Stock 94 Factory | 1 : ¥89.43000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1 In Stock 139 Factory | 1 : ¥100.57000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
22 In Stock 19 Factory | 1 : ¥101.77000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 33.32mm | 2500Vrms | 0.17 lb (77.11 g) | |||
34 In Stock 132 Factory | 1 : ¥105.12000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 1.4A, Series 700mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.52mm | 2500Vrms | 0.8 lb (362.87 g) | |||
17 In Stock 21 Factory | 1 : ¥113.95000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.70mm | 2500Vrms | 1.1 lbs (499 g) | |||
22 In Stock 38 Factory | 1 : ¥115.49000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
9 In Stock 77 Factory | 1 : ¥122.35000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
3 In Stock 72 Factory | 1 : ¥122.35000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
29 In Stock 383 Factory | 1 : ¥127.24000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.18mm | 2500Vrms | 0.25 lb (113.4 g) | |||
90 In Stock 575 Factory | 1 : ¥149.70000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 700mA, Series 350mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 38.10mm | 2500Vrms | 0.7 lb (317.51 g) | |||
3 In Stock 91 Factory | 1 : ¥149.70000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 38.10mm | 2500Vrms | 0.7 lb (317.51 g) | |||
6 In Stock 48 Factory | 1 : ¥161.62000 Bulk | Bulk | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 1.1A, Series 550mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.52mm | 2500Vrms | 0.8 lb (362.87 g) |