164F28 | |
---|---|
DigiKey Part Number | HM4313-ND |
Manufacturer | |
Manufacturer Product Number | 164F28 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥74.30300 | ¥743.03 |
25 | ¥68.58560 | ¥1,714.64 |
50 | ¥66.29980 | ¥3,314.99 |
100 | ¥64.47010 | ¥6,447.01 |
250 | ¥63.55616 | ¥15,889.04 |
500 | ¥62.87022 | ¥31,435.11 |
1,000 | ¥61.72713 | ¥61,727.13 |